Part Details for 202109 by Amphenol RF
Overview of 202109 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6096
|
Newark | Rf/Coaxial, N Terminator, Straight, 50 Ohm, Rf Terminator Type:N Type Terminator Plug, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator, Connector Mounting:Cable Mountrohs Compliant: Yes |Amphenol Rf 202109 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$13.6300 / $18.5400 | Buy Now |
DISTI #
ACX2056-ND
|
DigiKey | CONN TERMINATOR PLUG N 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$11.3432 / $17.2100 | Buy Now |
DISTI #
V99:2348_07758521
|
Arrow Electronics | Conn Type N 50Ohm ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1703 | Americas - 284 |
|
$2.7510 / $2.7560 | Buy Now |
DISTI #
70032005
|
RS | Connector Accessory, Rf Coaxial, Male 50 Ohm Termination, For Jacks And Recept | Amphenol RF 202109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 34 |
|
$6.8300 | Buy Now |
DISTI #
AMR202109
|
Heilind Electronics | N-TYPE TERMINATOR PLUG, 1 WATT | Americas - 0 in Stock |
|
$7.5156 / $12.8834 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - N-Type Terminator Plug 1 Watt 5% RoHS: Compliant |
19 In Stock |
|
$7.7700 / $12.1200 | Buy Now |
DISTI #
51488573
|
Verical | Conn Type N 50Ohm ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 1703 | Americas - 15 |
|
$16.8170 | Buy Now |
DISTI #
202109
|
TME | 202109 Min Qty: 1 | 0 |
|
$11.0100 / $15.8000 | RFQ |
DISTI #
AMR202109
|
Interstate Connecting Components | N-TYPE TERMINATOR PLUG, 1 WATT | 0 |
|
$7.5156 / $12.8834 | Buy Now |
DISTI #
202109
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 25 | 0 |
|
$8.2400 / $9.9100 | Buy Now |