Part Details for 202112-10 by Amphenol RF
Overview of 202112-10 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202112-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6100
|
Newark | Rf/Coaxial Connector, Accessory Type:Cap With Chain, For Use With:Sma Male Coaxial Connectors, Product Range:-, Connector Type:Sma Coaxial, Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf 202112-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$2.9500 / $4.0900 | Buy Now |
DISTI #
ACX1434-ND
|
DigiKey | CONN CAP (COVER) FOR SMA JACKS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1742 In Stock |
|
$1.8870 / $3.4900 | Buy Now |
DISTI #
70031957
|
RS | Coaxial/RF Cap-w/Chain SMA Protective Male Brass forJacksandRecep Straight | Amphenol RF 202112-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4783 |
|
$2.6400 / $3.6700 | Buy Now |
DISTI #
AMR202112-10
|
Heilind Electronics | SMA CAP FOR FEMALE CONNECTOR, | Americas - 0 in Stock750 On Order |
|
$2.0156 / $2.4000 | Buy Now |
|
Onlinecomponents.com | SMA Cap for Female Connector With Chain RoHS: Compliant |
1209 In Stock |
|
$1.6500 / $1.8700 | Buy Now |
DISTI #
202112-10
|
TME | Chain, Accessories: protection cover, Application: SMA sockets Min Qty: 1 | 348 |
|
$2.0600 / $3.0000 | Buy Now |
DISTI #
AMR202112-10
|
Interstate Connecting Components | SMA CAP FOR FEMALE CONNECTOR, | 0250 On Order |
|
$2.0156 / $2.4000 | Buy Now |
DISTI #
2144518
|
element14 Asia-Pacific | CAP, SMA, JACK, WITH CHAIN RoHS: Compliant Min Qty: 1 Container: Each | 645 |
|
$1.8788 / $3.3759 | Buy Now |
DISTI #
2144518
|
Farnell | CAP, SMA, JACK, WITH CHAIN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 645 |
|
$1.9107 / $3.6090 | Buy Now |
|
Master Electronics | SMA Cap for Female Connector With Chain RoHS: Compliant |
1209 In Stock |
|
$1.6500 / $1.8700 | Buy Now |