Part Details for 202113 by Amphenol RF
Overview of 202113 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6101
|
Newark | Rf/Coaxial Connector, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator, Connector Mounting:Cable Mount, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 202113 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $12.9700 | Buy Now |
DISTI #
202113-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
43 In Stock |
|
$4.9005 / $8.4000 | Buy Now |
DISTI #
70032700
|
RS | connector accessory, rf coaxial, bnc terminator plug, high performance, 50 ohm | Amphenol RF 202113 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9900 / $12.9300 | RFQ |
DISTI #
AMR202113
|
Heilind Electronics | BNC TERMINATOR PLUG 0.5 WATT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BNC Terminator Plug 0.5 Watt 1% RoHS: Compliant |
50 In Stock |
|
$7.1000 / $15.1700 | Buy Now |
DISTI #
65270997
|
Verical | Conn BNC Terminator 50Ohm ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2250 | Americas - 50 |
|
$13.4649 / $19.5490 | Buy Now |
DISTI #
202113
|
TME | 202113 Min Qty: 1 | 0 |
|
$12.2800 / $17.4500 | RFQ |
DISTI #
AMR202113
|
Interstate Connecting Components | BNC TERMINATOR PLUG 0.5 WATT W | 0 |
|
Buy Now | |
DISTI #
202113
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1784023
|
element14 Asia-Pacific | RF/COAXIAL CONNECTOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3727 | Buy Now |