Part Details for 202117 by Amphenol RF
Overview of 202117 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6105
|
Newark | Rf Coaxial, Terminator, Tnc, Plug, 50 Ohm, Rf Terminator Type:Tnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:-, Impedance:50Ohm, Product Range:-, Accessory Type:Tnc Terminator Plug, Coaxial Termination:Crimp Rohs Compliant: Yes |Amphenol Rf 202117 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$4.4300 / $6.1200 | Buy Now |
DISTI #
18AC0839
|
Newark | Rf Coaxial Terminator, Tnc, Plug, Accessory Type:Tnc Terminator Plug, For Use With:Tnc Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018), Adapter Body Style:Straight Adapter, Connector Type:Adaptor, Convert From Coax Type:Tnc, Rohs Compliant: Yes |Amphenol Rf 202117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $6.0800 | Buy Now |
DISTI #
ACX1117-ND
|
DigiKey | CONN TERMINATOR PLUG TNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
708 In Stock |
|
$3.1572 / $5.8500 | Buy Now |
DISTI #
70032126
|
RS | connector accessory, rf coaxial, tnc maletermination for jacks and recep, 50 ohm | Amphenol RF 202117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$3.9100 / $5.2100 | Buy Now |
DISTI #
AMR202117
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.8889 / $6.8200 | Buy Now | |
|
Onlinecomponents.com | RF Connector Accessory - TNC Terminator Plug 1 Watt 5% RoHS: Compliant |
1502 In Stock |
|
$2.8000 / $4.5400 | Buy Now |
DISTI #
51490806
|
Verical | Conn TNC Terminator 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 25 Package Multiple: 25 Date Code: 1813 | Americas - 1500 |
|
$4.3157 / $6.0132 | Buy Now |
DISTI #
202117
|
TME | 202117 Min Qty: 1 | 0 |
|
$4.8600 / $6.9500 | RFQ |
DISTI #
AMR202117
|
Interstate Connecting Components | 0 |
|
$3.8889 / $6.8200 | Buy Now | |
DISTI #
202117
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |