-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN HOOD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5978
|
Newark | Pin Hood, Carbon Steel, 78.8X35.6X18.2Mm, Accessory Type:Pin Hood, For Use With:Amp M Series Pin & Socket Connectors, Product Range:M Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 202119-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $18.0500 | Buy Now |
DISTI #
84AC3581
|
Newark | 202119-2 Rohs Compliant: Yes |Amp Te Connectivity 202119-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $16.0300 | Buy Now |
DISTI #
52F4861
|
Newark | Pin Hood, M Series Conn, Carbon Steel, Accessory Type:Pin Hood, For Use With:Amp M Series Rectangular Power Connectors, Product Range:M Series Rohs Compliant: Yes |Amp Te Connectivity 202119-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6300 / $12.7500 | Buy Now |
DISTI #
A30216-ND
|
DigiKey | CONN PIN HOOD EXT 104CF POS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
106 In Stock |
|
$15.5023 / $21.8900 | Buy Now |
DISTI #
202119-2
|
Avnet Americas | Connector Accessories 104 POS Pin Hood Loose Piece Carbon Steel Nickel Finish - Bulk (Alt: 202119-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3173 / $16.0260 | Buy Now |
DISTI #
571-202119-2
|
Mouser Electronics | Rack & Panel Connectors PIN HOOD RoHS: Compliant | 12 |
|
$15.1500 / $21.0700 | Buy Now |
|
Future Electronics | External Closed End Pin Hood RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 400Bag |
|
$15.8900 | Buy Now |
DISTI #
AMP202119-2
|
Heilind Electronics | PIN HOOD | Americas - 0 in Stock |
|
$16.5969 / $16.8447 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connectors PIN HOOD RoHS: Compliant |
863 In Stock 1000 On Order |
|
$16.8800 / $30.9600 | Buy Now |
DISTI #
202119-2
|
TTI | Rack & Panel Connectors PIN HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 616 In Stock |
|
$15.1500 / $20.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202119-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202119-2
TE Connectivity
PIN HOOD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |