Part Details for 2021431000 by Molex
Overview of 2021431000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2021431000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2021431000-ND
|
DigiKey | NPIO 4X 42 CKT N/SB STR TO STR . Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9498 | Buy Now |
DISTI #
2021431000
|
Avnet Americas | Cable Assembly Twinaxial 0.3m 38POS Nano-Pitch I/O to 38POS Nano-Pitch I/O PL-PL Bag (Alt: 2021431000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$52.7621 / $102.4452 | Buy Now |
DISTI #
2021431000
|
Avnet Americas | Cable Assembly Twinaxial 0.3m 38POS Nano-Pitch I/O to 38POS Nano-Pitch I/O PL-PL Bag (Alt: 2021431000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$52.7621 / $102.4452 | Buy Now |
DISTI #
2021431000
|
Avnet Americas | Cable Assembly Twinaxial 0.3m 38POS Nano-Pitch I/O to 38POS Nano-Pitch I/O PL-PL Bag (Alt: 2021431000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$52.7621 / $102.4452 | Buy Now |
Part Details for 2021431000
2021431000 CAD Models
2021431000 Part Data Attributes
|
2021431000
Molex
Buy Now
Datasheet
|
Compare Parts:
2021431000
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.02 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 42 | |
Rated Current | 0.5 A | |
Rated Voltage | 42.42 V | |
Shielding | NO | |
Wire Gauge | 34 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |