Part Details for 2022-182 by WAGO Innovative Connections
Overview of 2022-182 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2022-182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9710
|
Newark | End Module For 1-Conductor Female Connector, 2.5 Mm , 1-Pole, 2,50 Mm , Orange |Wago 2022-182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
2946-2022-182-ND
|
DigiKey | END MODULE FOR 1-CONDUCTOR FEMAL Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | End module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - orange RoHS: Compliant | 0 |
|
$1.3100 / $1.8800 | Buy Now |
Part Details for 2022-182
2022-182 CAD Models
2022-182 Part Data Attributes
|
2022-182
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-182
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |