Part Details for 2023641 by Henkel Corporation / Loctite
Overview of 2023641 by Henkel Corporation / Loctite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2023641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
483-445
|
Techni-Tool, Inc. | Loctite 2023641 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 600g Cartridge, GC 10 Series | 0 |
|
$148.3400 | Buy Now |
DISTI #
483-445
|
TestEquity LLC | Loctite 2023641 Solder Paste, No Clean, LF, T3, 88.5%, Sn96.5Ag3Cu0.5, 600g Cartridge, GC 10 Series | 0 |
|
$148.3400 | Buy Now |