-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26785CT-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 1MM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27409 In Stock |
|
$0.5127 / $1.0500 | Buy Now |
DISTI #
2023960407
|
Avnet Americas | 1.0WtB1-RowR/AWaferAssy4CktEmbsTpPkg - Bulk (Alt: 2023960407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6951 | Buy Now |
DISTI #
202396-0407
|
TTI | Headers & Wire Housings 1mm PicoClasp SMT SR 4CKT RA HDR GLD PLT RoHS: Compliant pbFree: Pb-Free Min Qty: 13600 Package Multiple: 13600 Container: Reel | Americas - 0 |
|
$0.4730 | Buy Now |
DISTI #
2023960407
|
Avnet Americas | 1.0WtB1-RowR/AWaferAssy4CktEmbsTpPkg - Bulk (Alt: 2023960407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6951 | Buy Now |
DISTI #
MX-202396-0407
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 4, SMT, 50V, 1A Min Qty: 1700 | 0 |
|
$0.9800 | RFQ |
DISTI #
2023960407
|
Avnet Abacus | 1.0WtB1-RowR/AWaferAssy4CktEmbsTpPkg - Tape and Reel (Alt: 2023960407) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2023960407
Molex
Buy Now
Datasheet
|
Compare Parts:
2023960407
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.126 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.9 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2023960407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2023960407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55450-0430 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle, | Molex | 2023960407 vs 55450-0430 |