-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN CONT ASSY,TYPE I
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1829
|
Newark | Circular Contact, Pin, Crimp, 12Awg, Product Range:Metrimate Power Viii Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Wire Size Awg Min:14Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 202422-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$9.3100 | Buy Now |
DISTI #
202422-1-ND
|
DigiKey | CONN PIN 12-14AWG GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
528 In Stock |
|
$7.2136 / $10.7700 | Buy Now |
DISTI #
202422-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 202422-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0776 / $10.2490 | Buy Now |
DISTI #
36AC1829
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 36AC1829) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 150 Partner Stock |
|
$13.0600 / $16.9100 | Buy Now |
DISTI #
571-2024221
|
Mouser Electronics | Standard Circular Contacts PIN CONT ASSY TYPE I RoHS: Compliant | 724 |
|
$10.7200 / $16.2600 | Buy Now |
DISTI #
V99:2348_11803586
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 12-14AWG Bag Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1917 | Americas - 164 |
|
$4.3190 / $5.0130 | Buy Now |
DISTI #
71997737
|
RS | Connector, Pin Cont Assy, Type I | TE Connectivity 202422-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7800 / $11.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$8.6200 | Buy Now |
DISTI #
AMP202422-1
|
Heilind Electronics | PIN CONT ASSY,TYPE I | Americas - 0 in Stock |
|
$10.7658 | Buy Now |
|
Onlinecomponents.com | PIN CONT ASSY,TYPE I RoHS: Compliant |
792 In Stock |
|
$8.0900 / $9.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202422-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202422-1
TE Connectivity
PIN CONT ASSY,TYPE I
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3 mm2 | |
Design Use | POWER | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 23 A | |
Terminal Type | CRIMP | |
Used With | M SERIES CONNECTORS, G SERIES CONNECTORS | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |