Part Details for 2026-6004-10 by MACOM
Overview of 2026-6004-10 by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2026-6004-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2026-6004-10-ND
|
DigiKey | COUPLER,ULTRA_BROAD-BAND, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
6 In Stock |
|
$1,187.0900 | Buy Now |
DISTI #
937-2026-6004-10
|
Mouser Electronics | Signal Conditioning 2-8GHz IL 1.3dB VSWR 1.6:1 RoHS: Not Compliant | 10 |
|
$1,153.0100 | Buy Now |
DISTI #
36268430
|
Verical | RF Couplers Uni-directional Coupling 10dB 2GHz to 18GHz Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 1 |
|
$2,113.6500 | Buy Now |
DISTI #
2026-6004-10
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 2 | 1 |
|
$2,113.6400 | Buy Now |
Part Details for 2026-6004-10
2026-6004-10 CAD Models
2026-6004-10 Part Data Attributes
|
2026-6004-10
MACOM
Buy Now
Datasheet
|
Compare Parts:
2026-6004-10
MACOM
Directional Coupler, 2000MHz Min, 18000MHz Max, 0.84dB Insertion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 46.99 dBm | |
Insertion Loss-Max | 0.84 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.35 |
Alternate Parts for 2026-6004-10
This table gives cross-reference parts and alternative options found for 2026-6004-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-6004-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-6004-10 | 2000MHz - 18000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.84dB INSERTION LOSS-MAX | TE Connectivity | 2026-6004-10 vs 2026-6004-10 |