-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
124390-HMC740ST89E | Analog Devices | HMC740ST89E Evaluation PCB | |
DC1243A | Analog Devices | LTC4215-1 Demoboard - Hot Swap |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1887
|
Newark | Pico-Spox 1.5 Wb Ra Hdr Smt Etp 12Ckt Rohs Compliant: Yes |Molex 202706-1243 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9610 | Buy Now |
DISTI #
2027061243
|
Avnet Americas | Pico-SPOX Wire to Board Header 12 Position Right Angle Surface Mount Emboss T/R - Bulk (Alt: 2027061243) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6906 | Buy Now |
DISTI #
538-202706-1243
|
Mouser Electronics | Headers & Wire Housings 1.5mm PicoSPOX SR RA Srf Mnt 12 Ckt woCap RoHS: Compliant | 0 |
|
$0.8340 / $0.8780 | Order Now |
DISTI #
MOL202706-1243
|
Heilind Electronics | PICO-SPOX 1.5 WB RA HDR SMT E P 12CKT | Americas - 0 in Stock |
|
$0.8518 / $0.9370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy