-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,160 POSN,M SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X3264
|
Newark | Receptassy,160Posn, mseries Rohs Compliant: Yes |Amp Te Connectivity 202800-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$159.9700 / $172.6400 | Buy Now |
DISTI #
A112977-ND
|
DigiKey | CONN 160POS BLUE PNL MNT Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
332 In Stock |
|
$152.0500 | Buy Now |
DISTI #
202800-1
|
Avnet Americas | Conn Housing RCP 160 POS ST Loose Piece - Bulk (Alt: 202800-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$129.3061 / $155.6057 | Buy Now |
DISTI #
47X3264
|
Avnet Americas | Conn Housing RCP 160 POS ST Loose Piece - Bulk (Alt: 47X3264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$163.4300 / $163.5900 | Buy Now |
DISTI #
571-202800-1
|
Mouser Electronics | Rack & Panel Connectors RECEPT ASSY 160 POSN RoHS: Compliant | 52 |
|
$148.5400 / $152.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 27 Weeks Container: Box | 0Box |
|
$128.9200 | Buy Now |
DISTI #
AMP202800-1
|
Heilind Electronics | RECEPT ASSY,160 POSN,M SERIES | Americas - 0 in Stock |
|
$161.1493 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY,160 POSN,M SERIES RoHS: Compliant |
309 Partner Stock |
|
$149.0300 / $165.3700 | Buy Now |
DISTI #
16319312
|
Verical | Conn Rectangular RCP 160 POS ST Panel Mount Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 309 |
|
$144.7300 / $161.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$132.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202800-1
TE Connectivity
RECEPT ASSY,160 POSN,M SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COAXICON,COMPATIBLE CONTACTS:201611-4; 201613-1; 201578-4; 66425-6; 226537-2 | |
Body Breadth | 1.826 inch | |
Body Depth | 2.75 inch | |
Body Length | 1.115 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.81 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 202800-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202800-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202800-6 | 160 CONTACT(S), MALE AND/OR FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE's AMP | 202800-1 vs 202800-6 |
202800-5 | CONNECTOR, 160 CONTACT(S), MALE AND/OR FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 202800-1 vs 202800-5 |
202800-2 | RECEPT ASSY,160 POS,M-SERIES | TE Connectivity | 202800-1 vs 202800-2 |
202800-6 | CONNECTOR, 160 CONTACT(S), MALE AND/OR FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 202800-1 vs 202800-6 |