Part Details for 2029-16-9 by Kings Electronics
Overview of 2029-16-9 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2029-16-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F5820
|
Newark | Bnc Adapter, Rohs Compliant: Yes |Kings 2029-16-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0500 / $35.0600 | Buy Now |
|
CDM Electronics | BNC ADAPTER TEE (FMF) Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2029-16-9
2029-16-9 CAD Models
2029-16-9 Part Data Attributes:
|
2029-16-9
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
2029-16-9
Kings Electronics
RF Connector Adapter, BNC-BNC-BNC, Cable Mount, Female-Male-Female, Jack-plug-jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC-BNC | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 2 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.58 |