-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2029104-3) 3P MICRO MNL HDR ASY SR SIDE N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5944
|
Newark | P&s Connectors Recpt 3 Pos Natural Low Profile |Amp Te Connectivity 2029104-3 Min Qty: 215 Package Multiple: 1 Date Code: 0 Container: Bulk | 2580 |
|
$0.8940 / $1.0300 | Buy Now |
DISTI #
19P8014
|
Newark | Plug & Socket Connector, Receptacle, 3 Position, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2029104-3 Min Qty: 5160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 | Buy Now |
DISTI #
A99185CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 3MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4300 In Stock |
|
$0.6703 / $1.2500 | Buy Now |
DISTI #
2029104-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 3mm Solder RA SMD Loose Piece - Tape and Reel (Alt: 2029104-3) RoHS: Compliant Min Qty: 5160 Package Multiple: 860 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.6757 / $0.7400 | Buy Now |
DISTI #
571-2029104-3
|
Mouser Electronics | Pin & Socket Connectors RECPT 3 POS NATURAL LOW PROFILE R/A RoHS: Compliant | 0 |
|
$0.7040 / $1.4500 | Order Now |
|
Future Electronics | MATE-N-LOK 3 Position Single Row 3 mm SMT Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 5160 Package Multiple: 215 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.7200 | Buy Now |
DISTI #
AMP2029104-3
|
Heilind Electronics | 3P MICRO MNL HDR ASY SR S | Americas - 0 in Stock |
|
$0.7886 / $0.8004 | Buy Now |
|
Onlinecomponents.com | 3P MICRO MNL HDR ASY SR SIDE N RoHS: Compliant |
2580 Partner Stock |
|
$0.7870 / $1.1400 | Buy Now |
DISTI #
11595704
|
Verical | Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry SMD Box/Tray RoHS: Compliant Min Qty: 215 Package Multiple: 215 | Americas - 2580 |
|
$0.8000 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2029104-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2029104-3
TE Connectivity
(2029104-3) 3P MICRO MNL HDR ASY SR SIDE N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.172 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.639 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.055 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |