Part Details for 202H47W430ZQ4 by Johanson Technology Inc
Overview of 202H47W430ZQ4 by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202H47W430ZQ4
202H47W430ZQ4 CAD Models
202H47W430ZQ4 Part Data Attributes
|
202H47W430ZQ4
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
202H47W430ZQ4
Johanson Technology Inc
Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000043uF, 3727,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 3727 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 9.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 3727 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 6.99 mm | |
Width | 6.86 mm |