Part Details for 202K132-25/225-0 by TE Connectivity
Overview of 202K132-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K132-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8059
|
Newark | Heatshrink Boot, Adh, St, 14.2/5.9Mm, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.18", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.17", Total Length - Metric:55Mm, I.d.rohs Compliant: Yes |Raychem Te Connectivity 202K132-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1981 |
|
$15.1100 / $17.8200 | Buy Now |
DISTI #
72J7408
|
Newark | Heat Shrink Boot, Straight, 30Mm Id, Elastomer, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.18", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.17", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202K132-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1989 |
|
$15.1100 / $17.8200 | Buy Now |
DISTI #
A101247-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK W/LIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
111 In Stock |
|
$14.1315 / $19.6600 | Buy Now |
DISTI #
650-202K132-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 853 |
|
$14.4200 / $16.7500 | Buy Now |
DISTI #
RYC202K132-25/225-0
|
Heilind Electronics | 481350-000/SCHRUMPFMUFFE | Americas - 292 in Stock |
|
$13.6418 / $17.2453 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
344 In Stock 500 On Order |
|
$11.0200 / $19.8500 | Buy Now |
DISTI #
481350-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K132-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 695 In Stock |
|
$11.9800 / $13.4900 | Buy Now |
DISTI #
202K132-25/225-0
|
TME | Accessories: heat shrink strain relief, size 13, straight Min Qty: 1 | 150 |
|
$14.5700 / $20.7800 | Buy Now |
DISTI #
RYC202K132-25/225-0
|
Interstate Connecting Components | 481350-000/SCHRUMPFMUFFE | 58 |
|
$13.6418 / $17.2453 | Buy Now |
|
Powell Electronics | Molded Parts Min Qty: 1 | 717 |
|
$8.3700 / $14.4400 | Buy Now |