Part Details for 202K132-3-0 by TE Connectivity
Overview of 202K132-3-0 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K132-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1553
|
Newark | Heat Shrink Boot, Straight, 30Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.18", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.17", Shrink Ratio:2.1:1 Rohs Compliant: Yes |Raychem Te Connectivity 202K132-3-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$12.8900 / $19.3300 | Buy Now |
DISTI #
202K132-3-0-ND
|
DigiKey | HEATSHRINK BOOT SZ32 BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
172 In Stock |
|
$12.1350 / $18.6000 | Buy Now |
DISTI #
812841N015
|
Avnet Americas | Connector Accessories Boot Polyolefin - Trays (Alt: 812841N015) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
812841-000
|
Avnet Americas | Connector Accessories Boot Polyolefin - Bulk (Alt: 812841-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3486 / $12.4534 | Buy Now |
DISTI #
650-202K132-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 351 |
|
$12.1300 / $18.5900 | Buy Now |
DISTI #
RYC202K132-3-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.3881 / $13.0896 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
250 In Stock |
|
$10.3200 / $14.6200 | Buy Now |
DISTI #
76920683
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Min Qty: 5 Package Multiple: 5 Date Code: 2402 | Americas - 250 |
|
$14.1836 / $18.8402 | Buy Now |
DISTI #
77310674
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Min Qty: 5 Package Multiple: 1 | Americas - 207 |
|
$15.2973 / $19.5000 | Buy Now |
DISTI #
77354485
|
Verical | Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$24.1127 / $28.1159 | Buy Now |