Part Details for 202K142-25/225-0 by TE Connectivity
Overview of 202K142-25/225-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8061
|
Newark | Heat Shrink Boot, 31Mm, Elastomer, Blk, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.22", I.d. Supplied - Metric:31Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Total Length - Metric:67Mm Rohs Compliant: Yes |Raychem Te Connectivity 202K142-25/225-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$19.6100 / $25.0100 | Buy Now |
DISTI #
A101249-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK W/LIP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
259 In Stock |
|
$18.8628 / $24.0700 | Buy Now |
DISTI #
650-202K142-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 915 |
|
$15.6500 / $21.2000 | Buy Now |
DISTI #
RYC202K142-25/225-0
|
Heilind Electronics | 202K142-25/225-0 7-1196733-0 / 864607-00 | Americas - 271 in Stock525 On Order |
|
$19.2239 / $24.3019 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
248 Partner Stock |
|
$12.5200 / $24.0900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$15.9840 / $19.4400 | Buy Now | |
DISTI #
864607-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K142-25/225-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 420 In Stock |
|
$13.8700 / $15.2600 | Buy Now |
DISTI #
202K142-25/225-0
|
TME | Accessories: heat shrink strain relief, size 17, straight Min Qty: 1 | 0 |
|
$12.3900 / $18.1400 | RFQ |