Part Details for 202K142-25/86-0 by TE Connectivity
Overview of 202K142-25/86-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-25/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
202K142-25/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$17.7204 / $22.6100 | Buy Now |
DISTI #
650-202K142-25/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 71 |
|
$16.7400 / $22.5900 | Buy Now |
DISTI #
RYC202K142-25/86-0
|
Heilind Electronics | 9-1196844-7,879265-000 | Americas - 0 in Stock |
|
$17.7941 / $18.0598 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - 2.640" (67.06mm) Length - Black. RoHS: Compliant |
360 In Stock |
|
$14.5600 / $24.6000 | Buy Now |
DISTI #
879265-000
|
TTI | Cable Mounting & Accessories 202K142-25/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 91 In Stock |
|
$14.5400 / $22.3600 | Buy Now |
DISTI #
202K142-25/86-0
|
TME | Heat shrink boot, straight,glued, 18mm, L: 67mm, black, -30÷105°C Min Qty: 1 | 3 |
|
$29.3200 / $35.6600 | Buy Now |
DISTI #
000000000001098749
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$16.9400 / $21.1800 | Buy Now |
|
Master Electronics | Heat Shrink Boot - 1.220" (30.99mm) / 0.710" (18.03mm) Large Dia - 1.220" (30.99mm) / 0.280" (7.11mm) Small Dia - 2.640" (67.06mm) Length - Black. RoHS: Compliant |
360 In Stock |
|
$14.5600 / $24.6000 | Buy Now |