Part Details for 202K142-3/86-0 by TE Connectivity
Overview of 202K142-3/86-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-3/86-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6586
|
Newark | Heat Shrink Boot, Straight, 31Mm Id, Po, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.22", I.d. Supplied - Metric:31Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Shrink Ratio:- Rohs Compliant: Yes |Raychem Te Connectivity 202K142-3/86-0 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 | Buy Now |
DISTI #
202K142-3/86-0-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 350 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7428 | Buy Now |
DISTI #
809832-000
|
Avnet Americas | Connector Accessories Boot Polyolefin - Bulk (Alt: 809832-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2780 / $17.1820 | Buy Now |
DISTI #
650-202K142-3/86-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps STRAIGHT LIPPED BOOT RoHS: Compliant | 0 |
|
$16.7400 | Order Now |
DISTI #
RYC202K142-3/86-0
|
Heilind Electronics | 202K142-3/86-0 | Americas - 0 in Stock |
|
$17.7941 / $18.0598 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Semi-Rigid Molded Boot ST Polyolefin RoHS: Compliant |
975 In Stock 25 On Order |
|
$17.3500 / $29.3200 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$25.4490 / $26.7884 | Buy Now | |
DISTI #
809832-000
|
Avnet Americas | Connector Accessories Boot Polyolefin - Bulk (Alt: 809832-000) RoHS: Compliant Min Qty: 350 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2780 / $17.1820 | Buy Now |
DISTI #
RYC202K142-3/86-0
|
Interstate Connecting Components | 202K142-3/86-0 | 0 |
|
$17.7941 / $18.0598 | Buy Now |