Part Details for 203-2-1-59-502-5-1-7 by Sensata Circuit Breakers
Overview of 203-2-1-59-502-5-1-7 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-1-59-502-5-1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-1-59-502-5-1-7-ND
|
DigiKey | CIR BRKR 5A 32VDC ROCKER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$244.4567 | Buy Now |
DISTI #
APX203-2-1-59-502-5-1-7
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.0100 / $236.3100 | Buy Now |
DISTI #
000000000000001598
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 10 |
|
$241.0200 / $311.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$220.0100 / $236.3100 | Buy Now |