Part Details for 203-2-2-42-102-5-3-15 by Sensata Circuit Breakers
Overview of 203-2-2-42-102-5-3-15 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-2-42-102-5-3-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-2-42-102-5-3-15-ND
|
DigiKey | CIR BRKR ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$355.7400 | Buy Now |
DISTI #
APX203-2-2-42-102-5-3-15
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$315.3900 / $343.9100 | Buy Now |
DISTI #
000000000000407519
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$350.7600 / $452.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$315.3900 / $343.9100 | Buy Now |
Part Details for 203-2-2-42-102-5-3-15
203-2-2-42-102-5-3-15 CAD Models
203-2-2-42-102-5-3-15 Part Data Attributes
|
203-2-2-42-102-5-3-15
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
203-2-2-42-102-5-3-15
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 1A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 23.37 mm | |
Body Height | 44.96 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SWITCH | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |