Part Details for 203-22-1-51-752-7-3-5 by Sensata Circuit Breakers
Overview of 203-22-1-51-752-7-3-5 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-22-1-51-752-7-3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000407221
|
Sager | Circuit Breakers | 0 |
|
Buy Now |
Part Details for 203-22-1-51-752-7-3-5
203-22-1-51-752-7-3-5 CAD Models
203-22-1-51-752-7-3-5 Part Data Attributes:
|
203-22-1-51-752-7-3-5
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
203-22-1-51-752-7-3-5
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 250VAC, 50VDC, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | |
Blow Characteristic | SHORT | |
Body Breadth | 39.12 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 0.003 s |