-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7783
|
Newark | Power In Line Socket, 3 Position, Through Hole, No. Of Contacts:3Contacts, Connector Type:In Line Socket, Pitch Spacing:5.1Mm, Product Range:203 Series, Row Pitch:8.23Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 203-2737-55-1102 (Alternate Part Number: 00051138695323 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $53.3800 | Buy Now |
DISTI #
3M10849-ND
|
DigiKey | CONN TRANSIST TO-3/TO-66 3POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
93 In Stock |
|
$37.7569 / $48.2600 | Buy Now |
DISTI #
7000007717
|
Avnet Americas | Conn Power SKT 6Power POS Solder ST Thru-Hole 6 Terminal 2 Port - Bulk (Alt: 7000007717) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5724 / $39.3506 | Buy Now |
DISTI #
517-203-2737-55
|
Mouser Electronics | IC & Component Sockets POWER IN-LINE SOCKET 3contact, 1 piece RoHS: Compliant | 2 |
|
$38.5200 / $48.1500 | Buy Now |
DISTI #
MMM7000007717
|
Heilind Electronics | 7000007717 JE150900940 T.O.TYPE3/66 | Americas - 0 in Stock |
|
$43.2425 / $44.6153 | Buy Now |
DISTI #
7000007717
|
Avnet Americas | Conn Power SKT 6Power POS Solder ST Thru-Hole 6 Terminal 2 Port - Bulk (Alt: 7000007717) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5724 / $39.3506 | Buy Now |
DISTI #
7000007717
|
Avnet Americas | Conn Power SKT 6Power POS Solder ST Thru-Hole 6 Terminal 2 Port - Bulk (Alt: 7000007717) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5724 / $39.3506 | Buy Now |
DISTI #
1095898
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.3628 / $51.5932 | Buy Now |
DISTI #
1095898
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.1524 / $35.9915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203-2737-55-1102
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
203-2737-55-1102
3M Interconnect
IC Socket, 3 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 3 |