-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6606
|
Newark | Gas Discharge Tube, Smd, 185V, Product Range:2031-Xxt-Sm Series, Dc Breakover Voltage:185V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:650V, Svhc:No Svhc (15-Jan-2018), Suppressor Type:Gasrohs Compliant: Yes |Bourns 2031-23T-SM-RPLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10912 |
|
$0.9160 / $1.4500 | Buy Now |
DISTI #
82AC1302
|
Newark | Subminiature Spark Gap, Surface Mount Rohs Compliant: Yes |Bourns 2031-23T-SM-RPLF Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6410 / $0.7140 | Buy Now |
DISTI #
2031-23T-SM-RPLFCT-ND
|
DigiKey | GDT 185V 1KA 2 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5048 In Stock |
|
$0.5700 / $1.4600 | Buy Now |
DISTI #
2031-23T-SM-RPLF
|
Avnet Americas | Surge Arrestor 2-Pole Gas Discharge Tube 185VDC 1kA SMD T/R - Tape and Reel (Alt: 2031-23T-SM-RPLF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5644 / $0.6411 | Buy Now |
DISTI #
652-2031-23T-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 185volts RoHS: Compliant | 6053 |
|
$0.5700 / $1.4000 | Buy Now |
DISTI #
V72:2272_06231995
|
Arrow Electronics | Gas Discharge Tubes 230VDC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1483 |
|
$0.5789 / $1.2818 | Buy Now |
DISTI #
71278867
|
RS | Gas Tube, Fast Acting, 2 Elect, 230V, 1kA, 5mm , SMT, Reel pack, 2031 Series | Bourns 2031-23T-SM-RPLF RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 185VDC - 1kA DC - 1pF -Solder. RoHS: Compliant |
4500 In Stock |
|
$0.5510 / $0.6450 | Buy Now |
DISTI #
59910373
|
Verical | Gas Discharge Tubes 230VDC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2110 | Americas - 4500 |
|
$0.8202 / $0.8958 | Buy Now |
DISTI #
69085282
|
Verical | Gas Discharge Tubes 230VDC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 1917 |
|
$0.7563 / $1.1613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2031-23T-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2031-23T-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
This table gives cross-reference parts and alternative options found for 2031-23T-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-23T-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-23T-SM-RP3 | Surge Protection Circuit | Bourns Inc | 2031-23T-SM-RPLF vs 2031-23T-SM-RP3 |
2031-23T-SM-RP3LF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2031-23T-SM-RPLF vs 2031-23T-SM-RP3LF |
2031-23T-SM-RP | Surge Protection Circuit, | Bourns Inc | 2031-23T-SM-RPLF vs 2031-23T-SM-RP |