Part Details for 2035-09-ALF by Bourns Inc
Overview of 2035-09-ALF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035-09-ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9383
|
Newark | Gas Discharge Tube, 2P, 10Ka, 550V, Product Range:2035 Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:550V, Breakover Voltage Max:90V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2035-09-ALF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4380 / $0.4750 | Buy Now |
DISTI #
2035-09-ALF-ND
|
DigiKey | GDT 90V 5KA 2 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
178 In Stock |
|
$0.4070 / $1.0000 | Buy Now |
DISTI #
2035-09-ALF
|
Avnet Americas | Surge Arrestor Miniature 2-Pole Gas Discharge Tube 90VDC 10kA SMD Bulk - Bulk (Alt: 2035-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 / $0.4402 | Buy Now |
DISTI #
652-2035-09-ALF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 550V@1KV/US(R) RoHS: Compliant | 987 |
|
$0.3910 / $0.9700 | Buy Now |
DISTI #
73772207
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-09-ALF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 / $0.6300 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant | 0 |
|
$0.4056 / $0.5270 | Buy Now |
DISTI #
2035-09-ALF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 550V@1KV/US(R) RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3780 / $0.4720 | Buy Now |
DISTI #
2035-09-ALF
|
Avnet Abacus | Surge Arrestor Miniature 2-Pole Gas Discharge Tube 90VDC 10kA SMD Bulk (Alt: 2035-09-ALF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 90VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant | 0 |
|
$0.4056 / $0.5270 | Buy Now |
Part Details for 2035-09-ALF
2035-09-ALF CAD Models
2035-09-ALF Part Data Attributes
|
2035-09-ALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2035-09-ALF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2035-09-ALF
This table gives cross-reference parts and alternative options found for 2035-09-ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035-09-ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2035-09-B5 | Surge Protection Circuit, | Bourns Inc | 2035-09-ALF vs 2035-09-B5 |
2035-09-A | Surge Protection Circuit, | Bourns Inc | 2035-09-ALF vs 2035-09-A |
2035-09-B | Surge Protection Circuit, | Bourns Inc | 2035-09-ALF vs 2035-09-B |
2035-09-SM-RP4 | Surge Protection Circuit, | Bourns Inc | 2035-09-ALF vs 2035-09-SM-RP4 |