Part Details for 2035-15-BLF by Bourns Inc
Overview of 2035-15-BLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035-15-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8046
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2035-15-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
2035-15-BLF-ND
|
DigiKey | GDT 150V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2750 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
2035-15-BLF
|
Avnet Americas | Surge Arrestor Miniature 2-Pole Gas Discharge Tube 150VDC 10kA Thru-Hole Bulk - Bulk (Alt: 2035-15-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 / $0.4544 | Buy Now |
DISTI #
652-2035-15-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 2 Pole RoHS: Compliant | 1483 |
|
$0.4030 / $1.0300 | Buy Now |
DISTI #
73772218
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-15-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive RoHS: Compliant |
1800 In Stock |
|
$0.3912 / $0.6284 | Buy Now |
DISTI #
54483487
|
Verical | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Axial Thru-Hole RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 1800 |
|
$0.5327 / $0.8169 | Buy Now |
DISTI #
2035-15-BLF
|
Avnet Abacus | Surge Arrestor Miniature 2-Pole Gas Discharge Tube 150VDC 10kA Thru-Hole Bulk (Alt: 2035-15-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Axial Thru-Hole Automotive RoHS: Compliant |
1800 In Stock |
|
$0.3912 / $0.6284 | Buy Now |
Part Details for 2035-15-BLF
2035-15-BLF CAD Models
2035-15-BLF Part Data Attributes
|
2035-15-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2035-15-BLF
Bourns Inc
Surge Protection Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2035-15-BLF
This table gives cross-reference parts and alternative options found for 2035-15-BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035-15-BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2035-15-B5 | Surge Protection Circuit, | Bourns Inc | 2035-15-BLF vs 2035-15-B5 |
2035-15-SM-RP4LF | Surge Protection Circuit, | Bourns Inc | 2035-15-BLF vs 2035-15-SM-RP4LF |
2035-15-ALF | Surge Protection Circuit, | Bourns Inc | 2035-15-BLF vs 2035-15-ALF |
2035-15-SM-RP4 | Surge Protection Circuit, | Bourns Inc | 2035-15-BLF vs 2035-15-SM-RP4 |