Part Details for 2035-15-SMLF by Bourns Inc
Overview of 2035-15-SMLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2035-15-SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K8048
|
Newark | Gas Discharge Tube Rohs Compliant: Yes |Bourns 2035-15-SMLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.4990 | Buy Now |
DISTI #
2035-15-SMLF-ND
|
DigiKey | GDT 150V 5KA 2 POLE SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
16 In Stock |
|
$0.4280 / $1.0500 | Buy Now |
DISTI #
2035-15-SMLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 150VDC 10kA SMD Bulk - Bulk (Alt: 2035-15-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4075 / $0.4629 | Buy Now |
DISTI #
652-2035-15-SMLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE RoHS: Compliant | 128 |
|
$0.4270 / $1.0200 | Buy Now |
DISTI #
V36:1790_06230682
|
Arrow Electronics | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2410 | Americas - 1500 |
|
$0.3978 / $0.6267 | Buy Now |
DISTI #
73772222
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2035-15-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant | 0 |
|
$0.4265 / $0.5542 | Buy Now |
DISTI #
80553667
|
Verical | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 2410 | Americas - 1500 |
|
$0.3978 / $0.6267 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 150VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant | 0 |
|
$0.4265 / $0.5542 | Buy Now |