-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2236
|
Newark | Double Miniature Banana Plug W/ Shorting Bar, 5A, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:5A, Voltage Rating:2.5Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Termination Type:- Rohs Compliant: Yes |Pomona 2035-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.8000 / $10.9900 | Buy Now |
DISTI #
501-1820-ND
|
DigiKey | CONN DBL BANANA PLUG STACK MINI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
238 In Stock |
|
$9.3376 / $9.4900 | Buy Now |
DISTI #
565-2035-2
|
Mouser Electronics | Test Plugs & Test Jacks DBL MINI PLUG RED RoHS: Compliant | 79 |
|
$9.3300 / $9.3400 | Buy Now |
DISTI #
V99:2348_06887495
|
Arrow Electronics | Conn Banana Plug/Banana Jack PL/F 2/2 POS ST 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1607 | Americas - 2 |
|
$1.9070 | Buy Now |
|
Bisco Industries | 210 |
|
Buy Now | ||
|
Onlinecomponents.com |
10 In Stock |
|
$9.3400 / $10.9900 | Buy Now | |
DISTI #
51699264
|
Verical | Conn Banana Plug/Banana Jack PL/F 2/2 POS ST 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 1851 | Americas - 9 |
|
$13.3212 | Buy Now |
DISTI #
POM-2035-2
|
TME | Stackable safety shunt, 2mm banana, 5A, 2.5kVDC, red, gold-plated Min Qty: 1 | 0 |
|
$11.2400 / $11.9100 | RFQ |
|
Powell Electronics | Test Plugs & Test Jacks DBL MINI PLUG RED Min Qty: 1 | 4 |
|
$10.3900 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$9.3400 / $10.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2035-2
Pomona Electronics
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |