-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3785
|
Newark | Automotive Contact, Socket, Crimp, 18Awg, Product Range:Generation Y Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Material:Copper Alloy, Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity 2035334-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2167 |
|
$0.0090 | Buy Now |
DISTI #
A128381CT-ND
|
DigiKey | CONN SOCKET 18AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
35394 In Stock |
|
$0.0456 / $0.1200 | Buy Now |
DISTI #
94X3785
|
Avnet Americas | Contact SKT Solder Cable Mount Strip - Bulk (Alt: 94X3785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 2167 Partner Stock |
|
$0.0800 | Buy Now |
DISTI #
2035334-2
|
Avnet Americas | Contact SKT Solder Cable Mount Strip - Bulk (Alt: 2035334-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0410 / $0.0425 | Buy Now |
DISTI #
571-2035334-2
|
Mouser Electronics | Automotive Connectors Contact female0.64 18 AWG RoHS: Compliant | 79330 |
|
$0.0450 / $0.1200 | Buy Now |
DISTI #
E02:0323_07997760
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18AWG Package RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Lead time: 26 Weeks Date Code: 2415 | Europe - 30000 |
|
$0.0472 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
DISTI #
AMP2035334-2
|
Heilind Electronics | CONTACT,FEMALE0.64 18 AWG | Americas - 0 in Stock |
|
$0.0534 / $0.0542 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18AWG Package Automotive RoHS: Compliant |
30000 In Stock |
|
$0.0452 / $0.0510 | Buy Now |
DISTI #
83599767
|
Verical | Contact SKT Crimp ST Cable Mount 18AWG Package RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2415 | Americas - 30000 |
|
$0.0470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035334-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035334-2
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |