-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2035560707CT-ND
|
DigiKey | CONN HEADER SMD 7POS 1MM Min Qty: 1100 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8977 / $1.0358 | Buy Now |
DISTI #
2035560707
|
Avnet Americas | Conn Shrouded HDR 7 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035560707) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2170 | Buy Now |
DISTI #
V36:1790_21813675
|
Arrow Electronics | Conn Shrouded Header (4 Sides) M 7 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 20 Weeks Date Code: 2323 | Americas - 25300 |
|
$0.8871 / $1.5934 | Buy Now |
DISTI #
71285864
|
Verical | Conn Shrouded Header (4 Sides) M 7 POS 1mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Date Code: 2323 | Americas - 19800 |
|
$1.5934 | Buy Now |
DISTI #
2035560707
|
Avnet Abacus | - Tape and Reel (Alt: 2035560707) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035560707
Molex
Buy Now
Datasheet
|
Compare Parts:
2035560707
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |