-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035630505-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1MM Min Qty: 10400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3549 | Buy Now |
DISTI #
2035630505
|
Avnet Americas | Conn Shrouded HDR 5 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035630505) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
203563-0505
|
TTI | Headers & Wire Housings PicoClasp Hdr SMT SR RA 5Ckt OPL Au0.76 RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2035630505
|
Avnet Americas | Conn Shrouded HDR 5 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035630505) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035630505
Molex
Buy Now
Datasheet
|
Compare Parts:
2035630505
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |