Part Details for 2036-09-B2F by Bourns Inc
Overview of 2036-09-B2F by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 2036-09-B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H1815
|
Newark | Gas Discharge Tube /Bulk, Bag Packaging |Bourns 2036-09-B2F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3700 | Buy Now |
DISTI #
2036-09-B2F-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2809 | Buy Now |
DISTI #
2036-09-B2F
|
Avnet Americas | Cap Film 6.8uF 63V PC 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100°C T/R - Bulk (Alt: 2036-09-B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
652-2036-09-B2F
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 3 Pole RoHS: Not Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
73772319
|
RS | GAS DISCHARGE TUBE, Bulk, Bag Packaging | Bourns 2036-09-B2F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8200 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
2036-09-B2F
|
Avnet Americas | Cap Film 6.8uF 63V PC 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100°C T/R - Bulk (Alt: 2036-09-B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
2036-09-B2F
|
Avnet Americas | Cap Film 6.8uF 63V PC 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100°C T/R - Bulk (Alt: 2036-09-B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1125 / $1.2638 | Buy Now |
DISTI #
2036-09-B2F
|
Avnet Abacus | Cap Film 6.8uF 63V PC 5% (26.5 X 10.5 X 18.5mm) Radial 22.5mm 100�C T/R (Alt: 2036-09-B2F) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF Radial Thru-Hole | 0 |
|
$1.2200 / $1.7800 | Buy Now |
Part Details for 2036-09-B2F
2036-09-B2F CAD Models
2036-09-B2F Part Data Attributes
|
2036-09-B2F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-09-B2F
Bourns Inc
Surge Protection Circuit, PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2036-09-B2F
This table gives cross-reference parts and alternative options found for 2036-09-B2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-B2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-09-B2-FLF | TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3 | Bourns Inc | 2036-09-B2F vs 2036-09-B2-FLF |
2036-09-B2-F | Telecom Protection Circuit, XXSS3, PACKAGE-3 | Bourns Inc | 2036-09-B2F vs 2036-09-B2-F |