-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MALE J.S. ASSY. - SHORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H4862
|
Newark | Jack Screw Kit, 6-32 Unc, Accessory Type:Turnable Jackscrew, For Use With:M Series Rectangular Connectors, Thread Size - Metric:M3.5 X 0.6, Thread Size - Imperial:6-32, Screw Head Height:7.92Mm, Screw Length:47.19Mm Rohs Compliant: Yes |Amp Te Connectivity 203618-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1473 |
|
$13.1100 / $15.1300 | Buy Now |
DISTI #
76AC3904
|
Newark | Male J.s. Assy. - Short |Amp Te Connectivity 203618-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1799 |
|
$12.5900 / $16.3000 | Buy Now |
DISTI #
2266-203618-1-ND
|
DigiKey | CONN JACKSCREW MALE SHORT 3PC Min Qty: 5 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
1799 In Stock |
|
$14.1700 / $15.0100 | Buy Now |
DISTI #
203618-1-ND
|
DigiKey | CONN JACKSCREW MALE SHORT 3PC Min Qty: 5 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4057 | Buy Now |
DISTI #
203618-1
|
Avnet Americas | Connector Accessories Male Jack Screw Zinc Alloy - Bulk (Alt: 203618-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1914 / $13.7645 | Buy Now |
DISTI #
12H4862
|
Avnet Americas | Connector Accessories Male Jack Screw Zinc Alloy - Bulk (Alt: 12H4862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 1473 Partner Stock |
|
$12.9700 / $14.8100 | Buy Now |
DISTI #
571-203618-1
|
Mouser Electronics | Rack & Panel Connectors MALE J.S. ASSY. - SH RoHS: Compliant | 368 |
|
$13.6000 / $20.8400 | Buy Now |
DISTI #
V99:2348_11800533
|
Arrow Electronics | Connector Accessories Jack Screw Kit Straight Zinc Alloy Clear Chromate Bag Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1825 | Americas - 9 |
|
$12.6200 / $13.5780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.5700 | Buy Now |
DISTI #
AMP203618-1
|
Heilind Electronics | MALE J.S. ASSY. - SHORT | Americas - 0 in Stock |
|
$14.4586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
203618-1
TE Connectivity
MALE J.S. ASSY. - SHORT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ZINC ALLOY | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Used With | FEMALE JACKSCREW ASSEMBLY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |