Part Details for 2038-110-SM-RPLF by Bourns Inc
Overview of 2038-110-SM-RPLF by Bourns Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2038A-J | Analog Devices | LTC4162 DC2038= Li-ion,adjust | |
DC2038A-Q | Analog Devices | LTC4162 DC2038= lead acid,adjt | |
DC2038A-N | Analog Devices | LTC4162 DC2038= LiFePO4,adjust |
Price & Stock for 2038-110-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6564
|
Newark | Gas Discharge Tube, 3Pol, 1100V, Product Range:Mini-Trigard Series, Dc Breakover Voltage:1.1Kv, Gdt Case Style:3 Terminal Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:1.7Kv, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Bourns 2038-110-SM-RPLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4300 / $2.1100 | Buy Now |
DISTI #
14P7768
|
Newark | Gas Discharge Tube /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 2038-110-SM-RPLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
2038-110-SM-RPLFCT-ND
|
DigiKey | GDT 1100V 5KA 3 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1088 In Stock |
|
$0.9363 / $2.4500 | Buy Now |
DISTI #
652-2038-110-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SYMMETRICAL SMT RoHS: Compliant | 2166 |
|
$0.9360 / $2.0500 | Buy Now |
DISTI #
V72:2272_06231700
|
Arrow Electronics | Gas Discharge Tubes 1100VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1013 Container: Cut Strips | Americas - 2 |
|
$0.1812 / $0.9628 | Buy Now |
DISTI #
71939818
|
RS | Gas Tube, 3 Electr, 1100V, 10kA, 5 mm, SMT, Reel pack, 2038 Series | Bourns 2038-110-SM-RPLF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25086 |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | Gas Discharge Tubes 1100VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant |
3964 In Stock |
|
$0.8900 / $0.9660 | Buy Now |
DISTI #
84025066
|
Verical | Gas Discharge Tubes 1100VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 2964 |
|
$0.9400 / $1.0100 | Buy Now |
DISTI #
84025498
|
Verical | Gas Discharge Tubes 1100VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2014 | Americas - 1000 |
|
$1.1687 / $1.2558 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ |