Part Details for 2039-110-B5LF by Bourns Inc
Overview of 2039-110-B5LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 2039-110-B5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8356
|
Newark | 2 Element High Voltage Gdt /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2039-110-B5LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9830 / $1.1000 | Buy Now |
DISTI #
2039-110-B5LF-ND
|
DigiKey | GDT 1100V 2.5KA 2 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0319 | Buy Now |
DISTI #
2039-110-B5LF
|
Avnet Americas | 2039 Series Precision Fast Responding High Voltage Gas Discharge Tube 1100V Through Hole Bulk - Bulk (Alt: 2039-110-B5LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8962 / $1.0181 | Buy Now |
DISTI #
652-2039-110-B5LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Element High Voltage GDT RoHS: Compliant | 0 |
|
$1.0200 / $1.0300 | Order Now |
DISTI #
73772549
|
RS | 2 Element High Voltage GDT, Bulk, Bag Packaging | Bourns 2039-110-B5LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.4600 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 1100VDC 10AAC 1pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$0.9840 / $1.4340 | Buy Now |
DISTI #
2039-110-B5LF
|
Avnet Americas | 2039 Series Precision Fast Responding High Voltage Gas Discharge Tube 1100V Through Hole Bulk - Bulk (Alt: 2039-110-B5LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8962 / $1.0181 | Buy Now |
DISTI #
2039-110-B5LF
|
Avnet Americas | 2039 Series Precision Fast Responding High Voltage Gas Discharge Tube 1100V Through Hole Bulk - Bulk (Alt: 2039-110-B5LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8962 / $1.0181 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 1100VDC 10AAC 1pF Radial Thru-Hole RoHS: Compliant | 0 |
|
$0.9840 / $1.4340 | Buy Now |
Part Details for 2039-110-B5LF
2039-110-B5LF CAD Models
2039-110-B5LF Part Data Attributes
|
2039-110-B5LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2039-110-B5LF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |