Part Details for 2039-110-BT1LF by Bourns Inc
Overview of 2039-110-BT1LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2039-110-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8355
|
Newark | 2 Element High Voltage Gdt /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns 2039-110-BT1LF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $0.9800 | Buy Now |
DISTI #
2039-110-BT1LF-ND
|
DigiKey | GDT 1100V 2.5KA 2 POLE TH Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9211 | Buy Now |
DISTI #
2039-110-BT1LF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 1100V Thru-Hole T/R - Bulk (Alt: 2039-110-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9088 | Buy Now |
DISTI #
652-2039-110-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Element High Voltage GDT RoHS: Compliant | 516 |
|
$0.8070 / $2.0400 | Buy Now |
DISTI #
73772551
|
RS | 2 Element High Voltage GDT, Bulk, Bag Packaging | Bourns 2039-110-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 1100VDC 10AAC 1pF Axial Thru-Hole RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
DISTI #
2039-110-BT1LF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 1100V Thru-Hole T/R - Bulk (Alt: 2039-110-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9088 | Buy Now |
DISTI #
2039-110-BT1LF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 1100V Thru-Hole T/R - Bulk (Alt: 2039-110-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9088 | Buy Now |
DISTI #
2039-110-BT1LF
|
Avnet Abacus | Surge Arrestor Gas Discharge Tube 1100V Thru-Hole T/R (Alt: 2039-110-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 1100VDC 10AAC 1pF Axial Thru-Hole RoHS: Compliant | 0 |
|
$0.8780 / $1.2800 | Buy Now |
Part Details for 2039-110-BT1LF
2039-110-BT1LF CAD Models
2039-110-BT1LF Part Data Attributes
|
2039-110-BT1LF
Bourns Inc
Buy Now
|
Compare Parts:
2039-110-BT1LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |