Part Details for 203G331M016XX by Cornell Dubilier Electronics Inc
Overview of 203G331M016XX by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203G331M016XX
203G331M016XX CAD Models
203G331M016XX Part Data Attributes
|
203G331M016XX
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
203G331M016XX
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Standard Part (No Options) | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 643 mΩ | |
Leakage Current | 0.01056 mA | |
Length | 25 mm | |
Manufacturer Series | 203 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 480 mA | |
Series | 203 | |
Surface Mount | NO | |
Terminal Shape | WIRE |