Part Details for 203G470M080XX by Cornell Dubilier Electronics Inc
Overview of 203G470M080XX by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203G470M080XX
203G470M080XX CAD Models
203G470M080XX Part Data Attributes
|
203G470M080XX
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
203G470M080XX
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2820 mΩ | |
Leakage Current | 0.00752 mA | |
Manufacturer Series | 203 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 203G470M080XX
This table gives cross-reference parts and alternative options found for 203G470M080XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203G470M080XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1KWB476MRP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 203G470M080XX vs 1SA1KWB476MRP10016 |
1SA1KWB476MAP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 203G470M080XX vs 1SA1KWB476MAP10016 |
BSME800EFM470MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 203G470M080XX vs BSME800EFM470MJ20S |
BSME800ETC470MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 203G470M080XX vs BSME800ETC470MJ20S |
BSME800ETB470MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 203G470M080XX vs BSME800ETB470MJ20S |
UFG1K470MPJ1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 203G470M080XX vs UFG1K470MPJ1TD |
1NR1KWB476MAN10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 203G470M080XX vs 1NR1KWB476MAN10020 |
1NR1KWB476MRN10020 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 203G470M080XX vs 1NR1KWB476MRN10020 |
BSME800EFC470MJ20S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 203G470M080XX vs BSME800EFC470MJ20S |
CESHM1K470 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 203G470M080XX vs CESHM1K470 |