Part Details for 2041119-1 by TE Connectivity
Overview of 2041119-1 by TE Connectivity
- Distributor Offerings: (41 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2041119-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8809
|
Newark | Card Edge Conn, Dual Side, 52Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2041119-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 48 |
|
$0.7320 / $0.9260 | Buy Now |
DISTI #
18AH0132
|
Newark | Conn, Card Edge, Rcpt, 52Pos, 0.8Mm, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder, Rohs Compliant: Yes |Te Connectivity 2041119-1 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.7070 / $0.7590 | Buy Now |
DISTI #
98X5859
|
Newark | Card Edge Conn, Dual Side, 52Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Right Angle, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 2041119-1 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 | Buy Now |
DISTI #
A108265CT-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6316 In Stock |
|
$0.4358 / $0.8400 | Buy Now |
DISTI #
2041119-1
|
Avnet Americas | Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 2041119-1) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 11 Weeks, 3 Days Container: Reel | 7150 |
|
$0.4114 / $0.4950 | Buy Now |
DISTI #
70AC8809
|
Avnet Americas | Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 70AC8809) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Ammo Pack | 48 Partner Stock |
|
$0.7320 | Buy Now |
DISTI #
571-2041119-1
|
Mouser Electronics | PCI Express / PCI Connectors mSATA/mini PCI-E 4H Type I G/F RoHS: Compliant | 8670 |
|
$0.4990 / $1.0100 | Buy Now |
DISTI #
V36:1790_07468449
|
Arrow Electronics | Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 1 Weeks Date Code: 2214 | Americas - 3900 |
|
$0.4144 / $0.4287 | Buy Now |
DISTI #
E02:0323_06356198
|
Arrow Electronics | Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 1 Weeks Date Code: 2341 | Europe - 3250 |
|
$0.4355 / $0.6072 | Buy Now |
DISTI #
V72:2272_07468449
|
Arrow Electronics | Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1944 Container: Cut Strips | Americas - 1728 |
|
$0.4679 / $0.6299 | Buy Now |
Part Details for 2041119-1
2041119-1 CAD Models
2041119-1 Part Data Attributes:
|
2041119-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2041119-1
TE Connectivity
(2041119-1) mSATA/mini PCI-E 4H Type I G/F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |