Part Details for 204506-6 by TE Connectivity
Overview of 204506-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 204506-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7039
|
Newark | D-Sub Mil Spec Connectors Rcpt Assy 62 Pos |Amp Te Connectivity 204506-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4900 | Buy Now |
DISTI #
204506-6-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 62POS Min Qty: 150 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8229 | Buy Now |
DISTI #
204506-6
|
Avnet Americas | Conn Housing RCP 62 POS ST Cable Mount - Bulk (Alt: 204506-6) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$14.3606 / $17.2814 | Buy Now |
DISTI #
571-204506-6
|
Mouser Electronics | D-Sub MIL Spec Connectors RCPT ASSY 62 POS RoHS: Compliant | 0 |
|
$16.8300 / $17.8200 | Order Now |
DISTI #
71999266
|
RS | Connector, D-Sub, Receptacle Assy,62 Posn, AMPLIMITE | TE Connectivity 204506-6 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Container: Box | 0Box |
|
$15.6100 | Buy Now |
DISTI #
AMP204506-6
|
Heilind Electronics | RECEPT ASSY,62 POSN,AMPLIMITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-SUB RCPT HD 62P SER 90 RoHS: Compliant | 0 |
|
$15.0400 / $31.2300 | Buy Now |
DISTI #
204506-6
|
Avnet Americas | Conn Housing RCP 62 POS ST Cable Mount - Bulk (Alt: 204506-6) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bulk | 0 |
|
$14.3606 / $17.2814 | Buy Now |
DISTI #
AMP204506-6
|
Interstate Connecting Components | RECEPT ASSY,62 POSN,AMPLIMITE | 0 |
|
Buy Now |
Part Details for 204506-6
204506-6 CAD Models
204506-6 Part Data Attributes:
|
204506-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
204506-6
TE Connectivity
62 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-24308, AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.414 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |