-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GDT 90V 20% 10KA T/H FAIL SHORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0219
|
Newark | Gas Discharge Tube, 90V, Radial, Product Range:2046 Series, Dc Breakover Voltage:90V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Bourns 2046-09-C2FLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2400 | Buy Now |
DISTI #
2046-09-C2FLF-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1000 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1643 | Buy Now |
DISTI #
2046-09-C2FLF
|
Avnet Americas | Surge Arrestor 3-Electrode 90V 20kA Thru-Hole Tray - Bulk (Alt: 2046-09-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 / $1.1488 | Buy Now |
DISTI #
652-2046-09-C2FLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 20kA 8x10mm Radial 3-Electrode RoHS: Compliant | 0 |
|
$1.1600 | Order Now |
DISTI #
70281743
|
RS | Gas Tube, Fail Safe, 3 Elect, 90V, 20kA, 8 mm, TH Radial, Bulk pack, 2046 Series | Bourns 2046-09-C2FLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
DISTI #
2046-09-C2FLF
|
Avnet Abacus | Surge Arrestor 3-Electrode 90V 20kA Thru-Hole Tray (Alt: 2046-09-C2FLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1100 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2046-09-C2FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2046-09-C2FLF
Bourns Inc
GDT 90V 20% 10KA T/H FAIL SHORT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |