-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7597
|
Newark | Pwrwize 8Mm 2-Ckt V Header Black |Molex 204600-0001 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0200 / $21.8000 | Buy Now |
DISTI #
2046000001
|
Avnet Americas | Conn Power HDR 2 POS 25mm Screw Attach ST Panel Mount Carton - Bulk (Alt: 2046000001) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6788 / $26.2754 | Buy Now |
DISTI #
538-204600-0001
|
Mouser Electronics | Heavy Duty Power Connectors PowerWize HC MALE HDR 2CKT SRW ATTCH RoHS: Compliant | 125 |
|
$21.3600 / $28.8600 | Buy Now |
DISTI #
MOL204600-0001
|
Heilind Electronics | CST 8MM 2 CKT MALE ASSY | Americas - 0 in Stock |
|
$19.0597 / $20.9702 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$17.8900 / $25.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 Partner Stock |
|
$17.8900 / $25.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy