Part Details for 204608-1006 by Molex
Overview of 204608-1006 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204608-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3454
|
Newark | Contact, Socket, 6Awg, Crimp, Product Range:Coeur Cst 204608 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:- Rohs Compliant: Yes |Molex 204608-1006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.1700 | Buy Now |
DISTI #
2046081006
|
Avnet Americas | Contact Socket Crimp Straight 6AWG Cable Mount - Trays (Alt: 2046081006) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$6.4079 / $10.4276 | Buy Now |
DISTI #
52AH3454
|
Avnet Americas | Contact Socket Crimp Straight 6AWG Cable Mount - Bulk (Alt: 52AH3454) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$8.2200 | Buy Now |
DISTI #
538-204608-1006
|
Mouser Electronics | Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 6AWG RoHS: Compliant | 120 |
|
$8.2300 / $13.6200 | Buy Now |
DISTI #
71890108
|
RS | Connector, Heavy Duty, Coeur CST, Female Crimp Socket, 6mm, for 6 AWG Cable | Molex Incorporated 204608-1006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 448 |
|
$10.7000 / $13.8900 | Buy Now |
DISTI #
MOL204608-1006
|
Heilind Electronics | RECEPTACLE TERMINAL ASSY-6MM CST 6 AWG | Americas - 0 in Stock12096 On Order |
|
$8.3227 / $9.1551 | Buy Now |
|
Onlinecomponents.com | Contact F Crimp ST Cable Mount 6AWG Tray RoHS: Compliant |
1725 Partner Stock |
|
$6.7600 / $8.8400 | Buy Now |
DISTI #
65698596
|
Verical | Contact F Crimp ST Cable Mount 6AWG PowerWize BMI Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 870 |
|
$6.7200 / $8.7700 | Buy Now |
DISTI #
54617618
|
Verical | Contact F Crimp ST Cable Mount 6AWG PowerWize BMI Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 855 |
|
$6.7200 / $8.7700 | Buy Now |
DISTI #
204608-1006
|
TTI | Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 6AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 448 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$6.7600 / $7.4400 | Buy Now |
Part Details for 204608-1006
204608-1006 CAD Models
204608-1006 Part Data Attributes
|
204608-1006
Molex
Buy Now
|
Compare Parts:
204608-1006
Molex
|
Samacsys Manufacturer | Molex |