Part Details for 204608-3011 by Molex
Overview of 204608-3011 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 204608-3011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1168
|
Newark | Rect Pwr Contact, Socket, 8Awg, Crimp, Product Range:Powerwize Bmi 204608 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:- Rohs Compliant: Yes |Molex 204608-3011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$5.7600 | Buy Now |
DISTI #
538-204608-3011
|
Mouser Electronics | Power to the Board PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 8 AWG, Tray Packed RoHS: Compliant | 868 |
|
$6.6700 / $11.1700 | Buy Now |
DISTI #
74377463
|
RS | PowerWize BMI 3.4mm Crimp | Molex Incorporated 204608-3011 RoHS: Compliant Min Qty: 448 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4700 / $9.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
896 Partner Stock |
|
$5.3000 / $6.9800 | Buy Now |
DISTI #
204608-3011
|
TTI | Power to the Board PowerWize BMI 3.40mm Silver Plated Copper Alloy Crimp Socket, 8 AWG, Tray Packed RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 896 In Stock |
|
$5.3900 / $8.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
896 Partner Stock |
|
$5.3000 / $6.9800 | Buy Now |
Part Details for 204608-3011
204608-3011 CAD Models
204608-3011 Part Data Attributes
|
204608-3011
Molex
Buy Now
|
Compare Parts:
204608-3011
Molex
|
Samacsys Manufacturer | Molex |