-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2047110001CT-ND
|
DigiKey | USB VERTICAL TYPE C 3.1 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10100 In Stock |
|
$1.6856 / $3.2400 | Buy Now |
DISTI #
2047110001
|
Avnet Americas | Conn USB Type C Receptacle 24 POS 0.5mm ST SMD 1 Port Emboss T/R - Tape and Reel (Alt: 2047110001) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days Container: Reel | 495019250 Factory Stock |
|
$1.3073 | Buy Now |
DISTI #
E02:0323_13698986
|
Arrow Electronics | Conn USB 3.1 Type C F 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port USB 3.1 T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 22 Weeks Date Code: 2408 | Europe - 2750 |
|
$1.3041 / $1.7127 | Buy Now |
DISTI #
V72:2272_23818004
|
Arrow Electronics | Conn USB 3.1 Type C F 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port USB 3.1 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2351 Container: Cut Strips | Americas - 610 |
|
$1.6820 / $3.1890 | Buy Now |
DISTI #
204711-0001
|
TTI | USB Connectors Vertical Type C SMnt 1.4mm SDR Tab RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 1650 In Stock |
|
$1.5600 / $1.6300 | Buy Now |
DISTI #
2047110001
|
Avnet Americas | Conn USB Type C Receptacle 24 POS 0.5mm ST SMD 1 Port Emboss T/R - Tape and Reel (Alt: 2047110001) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 17 Weeks, 0 Days Container: Reel | 495019250 Factory Stock |
|
$1.3073 | Buy Now |
DISTI #
MX-204711-0001
|
TME | Socket, USB C, on PCBs, SMT, PIN: 24, vertical, USB 3.1, gold-plated Min Qty: 2 | 1000 |
|
$1.0700 / $1.5400 | Buy Now |
DISTI #
MOL204711-0001
|
Interstate Connecting Components | USB TYPE C SHIELDED VERT, SMT | 866 |
|
$1.6418 / $1.6915 | Buy Now |
DISTI #
000000000006045070
|
Sager | USB Connectors USB TYPE C REC VT SMT AU Min Qty: 550 | 0 |
|
$1.7400 / $1.8600 | Buy Now |
DISTI #
2047110001
|
Avnet Abacus | Conn USB Type C Receptacle 24 POS 0.5mm ST SMD 1 Port Emboss T/R (Alt: 2047110001) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Lead time: 20 Weeks, 0 Days | Abacus - 1100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2047110001
Molex
Buy Now
Datasheet
|
Compare Parts:
2047110001
Molex
USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.189 inch | |
Body Depth | 0.356 inch | |
Body Length | 0.391 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | USB3.1 C | |
Dielectric Withstanding Voltage | 141VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Row Spacing | 0.028 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.51 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2047110001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2047110001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
698C124-176-211 | USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, | EDAC Inc | 2047110001 vs 698C124-176-211 |