Part Details for 2047565 (ALTERNATE: 2047565) by RS Pro
Overview of 2047565 (ALTERNATE: 2047565) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2047565 (ALTERNATE: 2047565)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72310565
|
RS | Power Supply 18V Out 100-240VAC In 63W 3.5A IEC 320-C14 Efficiency Level VI | RS PRO 2047565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0500 | RFQ |