-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD 20 SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1534
|
Newark | Circular Connector Contact, Socket, 24 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 205090-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17849 |
|
$0.9280 / $1.3100 | Buy Now |
DISTI #
33X1880
|
Newark | Contact, D-Sub, Socket, 24-20Awg, Crimp, For Use With:Te 109 Series D Sub Connectors, Contact Gender:Socket, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 205090-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38375 |
|
$1.0500 / $1.4400 | Buy Now |
DISTI #
A2161-ND
|
DigiKey | CONN SOCKET 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
66541 In Stock |
|
Buy Now | |
DISTI #
205090-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 205090-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 2865 |
|
$0.7228 | Buy Now |
DISTI #
2562-201-2031L
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2562-201-2031L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 122295 Factory Stock |
|
$0.3968 | Buy Now |
DISTI #
33X1880
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 33X1880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 20726 Partner Stock |
|
$1.1400 / $1.4400 | Buy Now |
DISTI #
205090-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Spool - Bulk (Alt: 205090-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7686 / $0.8418 | Buy Now |
DISTI #
571-2050901
|
Mouser Electronics | D-Sub Contacts SOCKET CONTACT 24-20 gold over copper RoHS: Compliant | 51903 |
|
$0.7040 / $1.2400 | Buy Now |
|
Future Electronics | 109 Series 24-20 AWG Crimp Snap-In Socket D-Subminiature Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 30000 Container: Bag | 15000Bag |
|
$0.5300 | Buy Now |
DISTI #
AMP205090-1
|
Heilind Electronics | HD 20 SOCKET CONTACT | Americas - 251211 in Stock225000 On Order |
|
$0.5224 / $0.6604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205090-1
TE Connectivity
HD 20 SOCKET CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.072 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Terminal Length | 0.0122 inch | |
Terminal Type | CRIMP | |
Used With | AMPLIMITE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |