-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5102
|
Newark | Gas Discharge Tube, Smd, 90V, Product Range:2051 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2051-09-SM-RPLF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8624 |
|
$0.5830 / $0.8410 | Buy Now |
DISTI #
39T9176
|
Newark | Gas Discharge Tube, 2P, 2Ka, 600V, Product Range:2051 Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Bourns 2051-09-SM-RPLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3556 |
|
$0.3770 / $0.4110 | Buy Now |
DISTI #
28X2695
|
Newark | Gas Discharge Tube, 2P, 2Ka, 600V, Full Reel, Product Range:2051 Series, Dc Breakover Voltage:90V, Gdt Case Style:Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V Rohs Compliant: Yes |Bourns 2051-09-SM-RPLF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 | Buy Now |
DISTI #
2051-09-SM-RPLFCT-ND
|
DigiKey | GDT 90V 2KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20919 In Stock |
|
$0.2967 / $0.7600 | Buy Now |
DISTI #
2051-09-SM-RPLF
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 90VDC 2kA SMD T/R - Tape and Reel (Alt: 2051-09-SM-RPLF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2825 / $0.3209 | Buy Now |
DISTI #
39T9176
|
Avnet Americas | Surge Arrestor Gas Discharge Tube 90VDC 2kA SMD T/R - Product that comes on tape, but is not reeled (Alt: 39T9176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 3556 Partner Stock |
|
$0.4750 / $0.7700 | Buy Now |
DISTI #
652-2051-09-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts RoHS: Compliant | 42115 |
|
$0.3230 / $0.7500 | Buy Now |
DISTI #
70408030
|
RS | Gas Tube, 2 Electr, 90V, 2kA, 3.2 mm, SMT, Reel pack, 2051 Series | Bourns 2051-09-SM-RPLF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7700 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 90VDC - 10kA DC - 10A AC - 1pF -Solder. RoHS: Compliant |
10947 In Stock |
|
$0.2976 / $0.3118 | Buy Now |
DISTI #
2051-09-SM-RPLF
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 15000 In Stock |
|
$0.2970 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2051-09-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2051-09-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DSS | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XDSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |